Part Details for JANTX1N6306R by Unitrode Corporation
Results Overview of JANTX1N6306R by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6306R Information
JANTX1N6306R by Unitrode Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6306R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 1034 |
|
RFQ |
Part Details for JANTX1N6306R
JANTX1N6306R CAD Models
JANTX1N6306R Part Data Attributes
|
JANTX1N6306R
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6306R
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/550 | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N6306R
This table gives cross-reference parts and alternative options found for JANTX1N6306R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6306R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6305R | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTX1N6306R vs JANTXV1N6305R |
JAN1N6305R | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTX1N6306R vs JAN1N6305R |
JANTX1N6305R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, DO-203AB, DO-5, 1 PIN | JANTX1N6306R vs JANTX1N6305R |
JANTX1N6306 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTX1N6306R vs JANTX1N6306 |
JANTX1N6305R | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTX1N6306R vs JANTX1N6305R |
JAN1N6306 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, Silicon, | JANTX1N6306R vs JAN1N6306 |
1N6306R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 70A, 150V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | JANTX1N6306R vs 1N6306R |