Part Details for JANTX1N6139US/TR by Microchip Technology Inc
Overview of JANTX1N6139US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6139US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8992
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip JANTX1N6139US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1900 / $22.0400 | Buy Now |
DISTI #
150-JANTX1N6139US/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0401 | Buy Now |
DISTI #
JANTX1N6139US/TR
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 6.77V 1500W 2-Pin MELF Surface Mount - Tape and Reel (Alt: JANTX1N6139US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANTX1N6139US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$23.7300 | Order Now |
DISTI #
JANTX1N6139US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.0000 / $23.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0400 / $44.0700 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6700 / $24.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0400 / $44.0700 | Buy Now |