Part Details for JANTX1N6116/TR by Microchip Technology Inc
Results Overview of JANTX1N6116/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6116/TR Information
JANTX1N6116/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6116/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0809
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip JANTX1N6116/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $14.9500 | Buy Now |
DISTI #
150-JANTX1N6116/TRCT-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4V AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$14.9500 / $16.1000 | Buy Now |
DISTI #
JANTX1N6116/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 20.6V 500W 2-Pin Axial Leaded - Tape and Reel (Alt: JANTX1N6116/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$13.5585 / $14.4785 | Buy Now |
DISTI #
579-JANTX1N6116/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$14.9500 | Order Now |
DISTI #
JANTX1N6116/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-01-27 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$13.5700 / $16.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2800 / $29.9000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.0200 / $16.4300 | Buy Now |
DISTI #
JANTX1N6116/TR
|
Avnet Silica | Diode TVS Single BiDirectional 206V 500W 2Pin Axial Leaded (Alt: JANTX1N6116/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6116/TR
|
EBV Elektronik | Diode TVS Single BiDirectional 206V 500W 2Pin Axial Leaded (Alt: JANTX1N6116/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2800 / $29.9000 | Buy Now |