Part Details for JANTX1N6105A by Semtech Corporation
Overview of JANTX1N6105A by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6105A
|
Avnet Americas | T MET BI 500W 9V1 - Bulk (Alt: JANTX1N6105A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 80 |
|
$4.5092 | Buy Now |
|
Bristol Electronics | 2709 |
|
RFQ |
Part Details for JANTX1N6105A
JANTX1N6105A CAD Models
JANTX1N6105A Part Data Attributes
|
JANTX1N6105A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6105A
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 8.19 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6105A
This table gives cross-reference parts and alternative options found for JANTX1N6105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6105AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JANTX1N6105A vs 1N6105AE3 |
1N6105A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JANTX1N6105A vs 1N6105A.TR |
JANTXV1N6105A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6105A vs JANTXV1N6105A |
JAN1N6105A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6105A vs JAN1N6105A |
NNCD6.2G-T2 | Renesas Electronics Corporation | Check for Price | UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MINIMOLD, SC-74A, 5 PIN | JANTX1N6105A vs NNCD6.2G-T2 |
JAN1N6105A | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | JANTX1N6105A vs JAN1N6105A |
NNCD6.2G-T2 | NEC Electronics Group | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, MINIMOLD, SC-74A, 5 PIN | JANTX1N6105A vs NNCD6.2G-T2 |
JANTXV1N6105A | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | JANTX1N6105A vs JANTXV1N6105A |
1N6105A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6105A vs 1N6105A |