Part Details for JANTX1N6036A by Sensitron Semiconductors
Overview of JANTX1N6036A by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6036A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6036A
|
Avnet Americas | - Bulk (Alt: JANTX1N6036A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_23240141
|
Arrow Electronics | TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2020 | Americas - 1659 |
|
$66.6400 / $70.8600 | Buy Now |
DISTI #
60167393
|
Verical | TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 1659 |
|
$66.6400 / $70.8600 | Buy Now |
Part Details for JANTX1N6036A
JANTX1N6036A CAD Models
JANTX1N6036A Part Data Attributes
|
JANTX1N6036A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6036A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |