Part Details for JANTX1N6036A/TR by Microchip Technology Inc
Overview of JANTX1N6036A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6036A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5782
|
Newark | 11.3V 132A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N6036A/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3000 / $79.8600 | Buy Now |
DISTI #
150-JANTX1N6036A/TR-ND
|
DigiKey | TVS DIODE 6VWM 11.3VC DO13 Min Qty: 50 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.1503 / $79.8606 | Buy Now |
DISTI #
JANTX1N6036A/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 6V 1.5kW 2-Pin Through Hole DO-13 T/R - Tape and Reel (Alt: JANTX1N6036A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$71.3000 / $79.8600 | Buy Now |
DISTI #
JANTX1N6036A/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 6V 1.5kW 2-Pin Through Hole DO-13 T/R - Tape and Reel (Alt: JANTX1N6036A/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.3000 / $79.8600 | Buy Now |
DISTI #
579-JANTX1N6036A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11.3V 132A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$74.1500 / $79.8600 | Order Now |
DISTI #
JANTX1N6036A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$79.8600 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N6036A/TR RoHS: Compliant | 0 |
|
$69.8700 / $186.4800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.5600 / $81.4900 | Buy Now |
|
Master Electronics | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N6036A/TR RoHS: Compliant | 0 |
|
$69.8700 / $186.4800 | Buy Now |
Part Details for JANTX1N6036A/TR
JANTX1N6036A/TR CAD Models
JANTX1N6036A/TR Part Data Attributes
|
JANTX1N6036A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6036A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |