Part Details for JANTX1N5822 by Microchip Technology Inc
Overview of JANTX1N5822 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5775
|
Newark | 40V Small-Signal Schottky Tht B-Body Rohs Compliant: Yes |Microchip JANTX1N5822 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5000 / $74.3600 | Buy Now |
DISTI #
JANTX1N5822-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3600 | Buy Now |
DISTI #
JANTX1N5822
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5000 / $80.0800 | Buy Now |
DISTI #
494-JANTX1N5822
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Small-Signal Schottky THT RoHS: Not Compliant | 0 |
|
$74.3600 / $80.1100 | Order Now |
DISTI #
JANTX1N5822
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
201 Alternates Available |
|
$80.0800 | Buy Now |
|
Onlinecomponents.com | 201 Factory Stock |
|
$73.2500 / $205.9200 | Buy Now | |
DISTI #
JANTX1N5822
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5000 / $80.0800 | Buy Now |
|
Ameya Holding Limited | 1166 |
|
RFQ | ||
DISTI #
JANTX1N5822
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5000 / $80.0800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.7600 / $81.7100 | Buy Now |
Part Details for JANTX1N5822
JANTX1N5822 CAD Models
JANTX1N5822 Part Data Attributes
|
JANTX1N5822
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5822
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/620E | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5822
This table gives cross-reference parts and alternative options found for JANTX1N5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR340HR | Rectifier Diode | Digitron Semiconductors | JANTX1N5822 vs MBR340HR |
RK44 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | JANTX1N5822 vs RK44 |
APD340VP-E1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, ROHS COMPLIANT PACKAGE-2 | Diodes Incorporated | JANTX1N5822 vs APD340VP-E1 |
APD340VP-G1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-27, GREEN PACKAGE-2 | Diodes Incorporated | JANTX1N5822 vs APD340VP-G1 |