Part Details for JANTX1N5822.TR by Semtech Corporation
Overview of JANTX1N5822.TR by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N5822.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0593
|
Newark | 3A, 40V Schottky Hr Tr |Semtech JANTX1N5822.TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2400 | Buy Now |
DISTI #
600-JANTX1N5822.TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO201AD TR Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5822.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Axial T/R - Tape and Reel (Alt: JANTX1N5822.TR) Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5822.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Axial T/R - Tape and Reel (Alt: JANTX1N5822.TR) Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5822.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Axial T/R - Tape and Reel (Alt: JANTX1N5822.TR) Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANTX1N5822.TR
JANTX1N5822.TR CAD Models
JANTX1N5822.TR Part Data Attributes
|
JANTX1N5822.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5822.TR
Semtech Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |