There are no models available for this part yet.
Overview of JANTX1N5809URS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N5809URS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8945
|
Newark | 100V 3A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N5809URS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $17.7100 | Buy Now | |
DISTI #
150-JANTX1N5809URS/TR-ND
|
DigiKey | UFR,FRR Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7101 | Buy Now | |
DISTI #
579-JANTX1N5809URSTR
|
Mouser Electronics | Rectifiers 100V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$19.0700 | Order Now | |
DISTI #
JANTX1N5809URS/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0700 / $19.0700 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$17.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9100 / $35.4100 | Buy Now | ||
NAC | UFR,FRR, RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.6100 / $19.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.9100 / $35.4100 | Buy Now |