There are no models available for this part yet.
Overview of JANTX1N5712UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N5712UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ5768
|
Newark | 20V 75Ma Round-End Small-Signal Schottky Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N5712UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 / $37.8000 | Buy Now | |
DISTI #
150-JANTX1N5712UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 75MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.8002 | Buy Now | |
DISTI #
JANTX1N5712UR-1/TR
|
Avnet Americas | Diode Schottky 16V 0.075A 2-Pin DO-213AA T/R - Tape and Reel (Alt: JANTX1N5712UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$36.3500 / $40.7100 | Buy Now | |
DISTI #
494-JANTX1N5712UR1TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 75MA Round-End Small-Signal Schottky TR RoHS: Not Compliant | 0 |
|
$37.8000 | Order Now | |
DISTI #
JANTX1N5712UR-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1000 / $98.8700 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.4600 / $41.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$36.1000 / $98.8700 | Buy Now |