Part Details for JANTX1N5712UBD/TR by Microchip Technology Inc
Overview of JANTX1N5712UBD/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5712UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8201
|
Newark | Small-Signal Schottky Rohs Compliant: Yes |Microchip JANTX1N5712UBD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$86.6100 / $90.0700 | Buy Now |
DISTI #
150-JANTX1N5712UBD/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 16V 75MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$90.0702 | Buy Now |
DISTI #
JANTX1N5712UBD/TR
|
Avnet Americas | Diode Schottky 16V 0.075A 3-Pin SMD Waffle Pack - Tape and Reel (Alt: JANTX1N5712UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$86.6100 / $97.0000 | Buy Now |
DISTI #
JANTX1N5712UBD/TR
|
Avnet Americas | Diode Schottky 16V 0.075A 3-Pin SMD Waffle Pack - Tape and Reel (Alt: JANTX1N5712UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$86.6100 / $97.0000 | Buy Now |
DISTI #
494-JANTX1N5712UBDTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$97.0000 | Order Now |
DISTI #
JANTX1N5712UBD/TR
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-02-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$81.7500 / $97.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$86.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.7200 / $249.4100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$84.4900 / $98.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.7200 / $249.4100 | Buy Now |