Part Details for JANTX1N5711UR-1 by Microchip Technology Inc
Overview of JANTX1N5711UR-1 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5711UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5357
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N5711UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $10.2100 | Buy Now |
DISTI #
1086-15176-ND
|
DigiKey | DIODE SCHOTTKY 70V 33MA DO213AA Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
154 In Stock |
|
$10.2100 / $10.9900 | Buy Now |
DISTI #
JANTX1N5711UR-1
|
Avnet Americas | Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag - Bulk (Alt: JANTX1N5711UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $10.9900 | Buy Now |
DISTI #
494-JANTX1N5711UR-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 871 |
|
$10.1100 / $10.9400 | Buy Now |
DISTI #
V37:1799_07457955
|
Arrow Electronics | Rectifier Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2327 | Americas - 5306 |
|
$9.7140 / $10.7590 | Buy Now |
DISTI #
VBI:5287_07457955
|
Arrow Electronics | Rectifier Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2243 | Americas - 1817 |
|
$10.0710 / $10.8080 | Buy Now |
DISTI #
JANTX1N5711UR-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9900 | Buy Now |
|
Future Electronics | JANTX Series 70 V 33 mA Surface Mount Schottky Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$10.0100 / $10.5200 | Buy Now |
|
Future Electronics | JANTX Series 70 V 33 mA Surface Mount Schottky Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$10.0100 / $10.5200 | Buy Now |
|
Future Electronics | JANTX Series 70 V 33 mA Surface Mount Schottky Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$10.0100 / $10.5200 | Buy Now |
Part Details for JANTX1N5711UR-1
JANTX1N5711UR-1 CAD Models
JANTX1N5711UR-1 Part Data Attributes:
|
JANTX1N5711UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5711UR-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5711UR-1
This table gives cross-reference parts and alternative options found for JANTX1N5711UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5711UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs 1N5711UR-1 |
JANTXCDLL5711 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs JANTXCDLL5711 |
CDLL5711-E3/TR | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs CDLL5711-E3/TR |
JAN1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs JAN1N5711UR-1 |
JANTX1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs JANTX1N5711UR-1 |
1N5711UR-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 70V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTX1N5711UR-1 vs 1N5711UR-1E3 |
CDLL5711-TR | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N5711UR-1 vs CDLL5711-TR |