Part Details for JANTX1N5711UB/TR by Microchip Technology Inc
Overview of JANTX1N5711UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5711UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5759
|
Newark | 70V 33Ma Small-Signal Schottky Smt Tr Ub Rohs Compliant: Yes |Microchip JANTX1N5711UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4800 / $51.4600 | Buy Now |
DISTI #
150-JANTX1N5711UB/TR-ND
|
DigiKey | DIODE SCHOTTKY 50V UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.4603 | Buy Now |
DISTI #
JANTX1N5711UB/TR
|
Avnet Americas | Diode Small Signal Schottky 50V 33A 4-Pin UB T/R - Tape and Reel (Alt: JANTX1N5711UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$49.4800 / $55.4100 | Buy Now |
DISTI #
579-JANTX1N5711UB/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky SMT TR RoHS: Compliant | 0 |
|
$55.4100 | Order Now |
DISTI #
JANTX1N5711UB/TR
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1300 / $134.5700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.2700 / $56.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.1300 / $134.5700 | Buy Now |
Part Details for JANTX1N5711UB/TR
JANTX1N5711UB/TR CAD Models
JANTX1N5711UB/TR Part Data Attributes
|
JANTX1N5711UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5711UB/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N5711UB/TR
This table gives cross-reference parts and alternative options found for JANTX1N5711UB/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5711UB/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5711 | Rectifier Diode, | VPT Components | JANTX1N5711UB/TR vs CD5711 |