Part Details for JANTX1N5660A/TR by Microchip Technology Inc
Results Overview of JANTX1N5660A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5660A/TR Information
JANTX1N5660A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5660A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6830
|
Newark | 179V 8.4A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N5660A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$71.1100 / $73.9600 | Buy Now |
DISTI #
150-JANTX1N5660A/TR-ND
|
DigiKey | TVS DIODE 111VWM 179VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$73.9604 | Buy Now |
DISTI #
JANTX1N5660A/TR
|
Avnet Americas | TVS Single Uni-Directional 111V 1500W 2-Pin - Tape and Reel (Alt: JANTX1N5660A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$67.0733 / $71.6245 | Buy Now |
DISTI #
579-JANTX1N5660A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 179V 8.4A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$73.9600 | Order Now |
DISTI #
JANTX1N5660A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$79.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.8500 / $204.8000 | Buy Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.3800 / $81.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.8500 / $204.8000 | Buy Now |