Part Details for JANTX1N5633A by Sensitron Semiconductors
Overview of JANTX1N5633A by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N5633A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5633A
|
Avnet Americas | Diode TVS Single Uni-Directional 8.55V 10uA 2-Pin Through Hole - Bulk (Alt: JANTX1N5633A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
46914767
|
Verical | Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin DO-13 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2033 | Americas - 800 |
|
$32.3700 | Buy Now |
DISTI #
C1S721700008779
|
Chip1Stop | TVS | 800 |
|
$45.1000 | Buy Now |
Part Details for JANTX1N5633A
JANTX1N5633A CAD Models
JANTX1N5633A Part Data Attributes
|
JANTX1N5633A
Sensitron Semiconductors
Buy Now
|
Compare Parts:
JANTX1N5633A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |