Part Details for JANTX1N5630A by Microchip Technology Inc
Overview of JANTX1N5630A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5714
|
Newark | 11.3V 132A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5630A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4900 / $51.4700 | Buy Now |
DISTI #
1086-15774-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4702 | Buy Now |
DISTI #
JANTX1N5630A
|
Avnet Americas | Diode TVS Single Uni-Direction 6.4V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: JANTX1N5630A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4900 / $55.4300 | Buy Now |
DISTI #
JANTX1N5630A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 6.4V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTX1N5630A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$49.1400 / $55.0300 | Buy Now |
DISTI #
494-JANTX1N5630A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.3V 132A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$55.4300 | Order Now |
DISTI #
JANTX1N5630A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.4300 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5630A RoHS: Compliant | 0 |
|
$49.1400 / $134.6100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.2800 / $56.5600 | Buy Now |
|
Master Electronics | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5630A RoHS: Compliant | 0 |
|
$49.1400 / $134.6100 | Buy Now |
Part Details for JANTX1N5630A
JANTX1N5630A CAD Models
JANTX1N5630A Part Data Attributes
|
JANTX1N5630A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5630A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.51 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5630A
This table gives cross-reference parts and alternative options found for JANTX1N5630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5630A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | JANTX1N5630A vs JANTXV1N5630A |
TGL41-110 | Trans Voltage Suppressor Diode, 400W, 89V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | JANTX1N5630A vs TGL41-110 |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | HY Electronic Corp | JANTX1N5630A vs 1.5KE9.1A |
1N6268ARL4G | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | JANTX1N5630A vs 1N6268ARL4G |
1N5630A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | ProTek Devices | JANTX1N5630A vs 1N5630A |
P4KE75CA | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | JANTX1N5630A vs P4KE75CA |
1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | JANTX1N5630A vs 1.5KE9.1A |
LC6.5A | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | JANTX1N5630A vs LC6.5A |
1.5KE9.1A | Trans Voltage Suppressor Diode, 15000W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | JANTX1N5630A vs 1.5KE9.1A |
SA100A | Trans Voltage Suppressor Diode, 500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Edal Industries Inc | JANTX1N5630A vs SA100A |