Part Details for JANTX1N5617US/TR by Microchip Technology Inc
Overview of JANTX1N5617US/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5617US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5330
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5617US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $7.5100 | Buy Now |
DISTI #
150-JANTX1N5617US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5100 | Buy Now |
DISTI #
JANTX1N5617US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin MELF-1 - Tape and Reel (Alt: JANTX1N5617US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.1788 / $8.0900 | Buy Now |
DISTI #
494-JANTX1N5617US/TR
|
Mouser Electronics | Rectifiers 400V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.5100 / $8.0900 | Order Now |
DISTI #
JANTX1N5617US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0900 | Buy Now |
|
Future Electronics | DIODE GEN PURP 400V 1A D5A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$7.3700 / $7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $7.4100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0500 / $8.5000 | Buy Now |
DISTI #
JANTX1N5617US/TR
|
Avnet Silica | Diode Fast Recovery Rectifier 400V 1A 2-Pin MELF-1 (Alt: JANTX1N5617US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5617US/TR
|
EBV Elektronik | Diode Fast Recovery Rectifier 400V 1A 2-Pin MELF-1 (Alt: JANTX1N5617US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N5617US/TR
JANTX1N5617US/TR CAD Models
JANTX1N5617US/TR Part Data Attributes
|
JANTX1N5617US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5617US/TR
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |