Part Details for JANTX1N5616US/TR by Microchip Technology Inc
Overview of JANTX1N5616US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5616US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5326
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5616US/TR RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.2800 | Buy Now |
DISTI #
150-JANTX1N5616US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
JANTX1N5616US/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1A 2-Pin MELF-A - Tape and Reel (Alt: JANTX1N5616US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.5000 / $7.2800 | Buy Now |
DISTI #
494-JANTX1N5616US/TR
|
Mouser Electronics | Rectifiers 400V 1A Std Rectifier SQ SMT TR RoHS: Not Compliant | 0 |
|
$6.7600 / $7.2800 | Order Now |
DISTI #
JANTX1N5616US/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2800 | Buy Now |
|
Onlinecomponents.com | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5616US/TR RoHS: Compliant | 0 |
|
$6.1400 / $6.6700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.3400 / $7.6500 | Buy Now |
|
Master Electronics | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5616US/TR RoHS: Compliant | 0 |
|
$6.1400 / $6.6700 | Buy Now |