Part Details for JANTX1N5616 by Semtech Corporation
Overview of JANTX1N5616 by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6618
|
Newark | D Met 1A Std 400V Hr |Semtech JANTX1N5616 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 | Buy Now |
DISTI #
600-JANTX1N5616-ND
|
DigiKey | D MET 1A STD 400V HR Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5616
|
Avnet Americas | MIL MIL Diode Switching Diode 400V 1A 2-Pin Case G-2 - Bulk (Alt: JANTX1N5616) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 400 Volt, DO-204AP | 43 |
|
$6.4658 / $10.4850 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-204AP | 20 |
|
$6.9900 / $10.4850 | Buy Now |
Part Details for JANTX1N5616
JANTX1N5616 CAD Models
JANTX1N5616 Part Data Attributes
|
JANTX1N5616
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5616
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5616
This table gives cross-reference parts and alternative options found for JANTX1N5616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5616R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5616 vs 1N5616R |
JANTX1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | JANTX1N5616 vs JANTX1N5616 |
JANTXV1N5616 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Micross Components | JANTX1N5616 vs JANTXV1N5616 |
JANTXV1N5616 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JANTX1N5616 vs JANTXV1N5616 |
1N5616S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTX1N5616 vs 1N5616S |
1N5616X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5616 vs 1N5616X |
JANTXV1N5616 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | JANTX1N5616 vs JANTXV1N5616 |
JANTX1N5616 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | JANTX1N5616 vs JANTX1N5616 |
JANTXV1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | JANTX1N5616 vs JANTXV1N5616 |
1N5616V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTX1N5616 vs 1N5616V |