Part Details for JANTX1N5615/TR by Microchip Technology Inc
Overview of JANTX1N5615/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5615/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5320
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N5615/TR RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.7100 | Buy Now |
DISTI #
150-JANTX1N5615/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A A-PAK Min Qty: 145 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7100 | Buy Now |
DISTI #
JANTX1N5615/TR
|
Avnet Americas | Diode Fast Recovery 200V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTX1N5615/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4960 / $5.0700 | Buy Now |
DISTI #
494-JANTX1N5615/TR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$4.7100 / $5.0700 | Order Now |
DISTI #
JANTX1N5615/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $4.7600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.4100 / $5.3200 | Buy Now |
DISTI #
JANTX1N5615/TR
|
Avnet Silica | (Alt: JANTX1N5615/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5615/TR
|
EBV Elektronik | (Alt: JANTX1N5615/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3100 / $4.7600 | Buy Now |
Part Details for JANTX1N5615/TR
JANTX1N5615/TR CAD Models
JANTX1N5615/TR Part Data Attributes
|
JANTX1N5615/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5615/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5615/TR
This table gives cross-reference parts and alternative options found for JANTX1N5615/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5615/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1A3GV-B | Rectron Semiconductor | Check for Price | Rectifier Diode, | JANTX1N5615/TR vs 1A3GV-B |
SDR1DHFSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANTX1N5615/TR vs SDR1DHFSMSTXV |
SDR1DHFTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5615/TR vs SDR1DHFTXV |
SDR1DHFS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N5615/TR vs SDR1DHFS |
SDR1DSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANTX1N5615/TR vs SDR1DSMSS |
1A3G-J | Rectron Semiconductor | Check for Price | Rectifier Diode, | JANTX1N5615/TR vs 1A3G-J |
1A3GV-J | Rectron Semiconductor | Check for Price | Rectifier Diode, | JANTX1N5615/TR vs 1A3GV-J |
1A3G-E | Rectron Semiconductor | Check for Price | Rectifier Diode, | JANTX1N5615/TR vs 1A3G-E |
1N4942C.TR | Semtech Corporation | Check for Price | Rectifier Diode, | JANTX1N5615/TR vs 1N4942C.TR |
SDR1DHFSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JANTX1N5615/TR vs SDR1DHFSMSTX |