Part Details for JANTX1N5551US/TR by Microchip Technology Inc
Overview of JANTX1N5551US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5551US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5306
|
Newark | 400V Std Rectifier Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5551US/TR RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.9000 | Buy Now |
DISTI #
150-JANTX1N5551US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 5A B SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1900 | Buy Now |
DISTI #
JANTX1N5551US/TR
|
Avnet Americas | Diode Standard Recovery 400V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: JANTX1N5551US/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 450 |
|
$8.8400 / $9.9000 | Buy Now |
DISTI #
494-JANTX1N5551US/TR
|
Mouser Electronics | Rectifiers 440V 3A Std Rectifier SQ SMT TR RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N5551US/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$9.9000 | Buy Now |
|
Onlinecomponents.com | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5551US/TR RoHS: Compliant | 100 Factory Stock |
|
$8.3400 / $9.0600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.6200 / $10.4000 | Buy Now |
DISTI #
JANTX1N5551US/TR
|
Avnet Silica | (Alt: JANTX1N5551US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N5551US/TR RoHS: Compliant | 100 Factory Stock |
|
$8.3400 / $9.0600 | Buy Now |
Part Details for JANTX1N5551US/TR
JANTX1N5551US/TR CAD Models
JANTX1N5551US/TR Part Data Attributes
|
JANTX1N5551US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5551US/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |