Part Details for JANTX1N5545B-1 by Microchip Technology Inc
Overview of JANTX1N5545B-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5545B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5293
|
Newark | 30V 1Ma 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N5545B-1 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $5.9400 | Buy Now |
DISTI #
JANTX1N5545B-1
|
Avnet Americas | Diode Zener Single 30V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N5545B-1) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.4000 | Buy Now |
DISTI #
V37:1799_09135176
|
Arrow Electronics | Zener Diode Single 30V 5% 100Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1332 | Americas - 56 |
|
$5.3320 | Buy Now |
DISTI #
JANTX1N5545B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $8.9800 | Buy Now |
DISTI #
25919620
|
Verical | Zener Diode Single 30V 5% 100Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1332 | Americas - 56 |
|
$5.3320 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5700 / $6.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2300 / $8.9800 | Buy Now |
Part Details for JANTX1N5545B-1
JANTX1N5545B-1 CAD Models
JANTX1N5545B-1 Part Data Attributes
|
JANTX1N5545B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5545B-1
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5545B-1
This table gives cross-reference parts and alternative options found for JANTX1N5545B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5545B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5545B-1 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5545B-1 vs JANTXV1N5545B-1 |
CD5545BE3 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N5545B-1 vs CD5545BE3 |
JANTX1N5545B | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JANTX1N5545B-1 vs JANTX1N5545B |
1N5545B | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTX1N5545B-1 vs 1N5545B |
1N5545B | 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANTX1N5545B-1 vs 1N5545B |
JAN1N5545B | 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N5545B-1 vs JAN1N5545B |
JANTXV1N5545B | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTX1N5545B-1 vs JANTXV1N5545B |
JANTXV1N5545B | Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JANTX1N5545B-1 vs JANTXV1N5545B |
JANTXV1N5545B | 30 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N5545B-1 vs JANTXV1N5545B |
JANTX1N5545B | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N5545B-1 vs JANTX1N5545B |