Part Details for JANTX1N5534C-1/TR by Microchip Technology Inc
Overview of JANTX1N5534C-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5534C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3578
|
Newark | 14V 1Ma 100 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N5534C-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $16.6400 | Buy Now |
DISTI #
150-JANTX1N5534C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6400 | Buy Now |
DISTI #
JANTX1N5534C-1/TR
|
Avnet Americas | Diode Zener Single 14V 2% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JANTX1N5534C-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$16.0000 / $17.9200 | Buy Now |
DISTI #
494-JANTX1N5534C1TR
|
Mouser Electronics | Zener Diodes 14V 1MA 100 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$17.9200 | Order Now |
DISTI #
JANTX1N5534C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $33.2800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6100 / $18.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8900 / $33.2800 | Buy Now |