JANTX1N5531B
Description: Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N5531B by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N5531B by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5531B by Cobham PLC

JANTX1N5531B
Cobham PLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/437
Reference Voltage-Nom
11 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
8.25 mV/°C
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. JANTX1N5531B
    Cobham PLC
    Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N5531B

This table gives cross-reference parts and alternative options found for JANTX1N5531B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5531B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5531B vs JAN1N5531B-1
JANTX1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5531B vs JANTX1N5531B-1
JANTXV1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5531B vs JANTXV1N5531B-1
JAN1N5531B-1TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JAN1N5531B-1TR
JANTXV1N5531B-1 Zener Diode, VPT Components JANTX1N5531B vs JANTXV1N5531B-1
JANTX1N5531B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANTX1N5531B vs JANTX1N5531B
1N5531B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 VPT Components JANTX1N5531B vs 1N5531B
1N5531B(DO35) Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 Microsemi Corporation JANTX1N5531B vs 1N5531B(DO35)
JANTXV1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JANTXV1N5531B-1
JAN1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JAN1N5531B-1
Part Number Description Manufacturer Compare
JAN1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5531B vs JAN1N5531B-1
JANTXV1N5531B-1 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JANTXV1N5531B-1
JANTXV1N5531B-1 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5531B vs JANTXV1N5531B-1
1N5531BE3 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs 1N5531BE3
JANTX1N5531B-1 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5531B vs JANTX1N5531B-1
JAN1N5531B-1TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JAN1N5531B-1TR
1N5531B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTX1N5531B vs 1N5531B
1N5531B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 VPT Components JANTX1N5531B vs 1N5531B
JANTX1N5531B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5531B vs JANTX1N5531B
JAN1N5531B Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTX1N5531B vs JAN1N5531B

Related Parts for JANTX1N5531B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5531B by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5531B by Cobham PLC

Select Manufacturer
Which Manufacturer of JANTX1N5531B would you like to use for your alert(s)?
  • Please alert me when JANTX1N5531B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5531B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5531B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5531B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5531B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5531B by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: