Part Details for JANTX1N5524B-1 by Microchip Technology Inc
Overview of JANTX1N5524B-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5524B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5215
|
Newark | 5.6V 3 Ma 30 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N5524B-1 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.1700 | Buy Now |
DISTI #
1086-15401-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 132 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1700 | Buy Now |
DISTI #
JANTX1N5524B-1
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5524B-1) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.5700 | Buy Now |
DISTI #
JANTX1N5524B-1/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N5524B-1/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0600 / $5.6700 | Buy Now |
DISTI #
494-JANTX1N5524B-1
|
Mouser Electronics | Zener Diodes 5.6V 3 MA 30 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.1700 / $5.5700 | Order Now |
DISTI #
JANTX1N5524B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | Low Voltage Avalanche Zener Diode 5.6V 500mW 5% 2-Pin DO-204AH RoHS: Compliant | 0 |
|
$5.4600 / $7.9600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8500 / $5.8500 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Master Electronics | Low Voltage Avalanche Zener Diode 5.6V 500mW 5% 2-Pin DO-204AH RoHS: Compliant | 0 |
|
$5.4600 / $7.9600 | Buy Now |
Part Details for JANTX1N5524B-1
JANTX1N5524B-1 CAD Models
JANTX1N5524B-1 Part Data Attributes
|
JANTX1N5524B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5524B-1
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for JANTX1N5524B-1
This table gives cross-reference parts and alternative options found for JANTX1N5524B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5524B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5524B-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N5524B-1 vs 1N5524B-1 |
1N5524B | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTX1N5524B-1 vs 1N5524B |
JANTXV1N5524B | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N5524B-1 vs JANTXV1N5524B |
1N5524BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N5524B-1 vs 1N5524BE3TR |
1N5524B | American Power Devices Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.4W, | JANTX1N5524B-1 vs 1N5524B |
1N5524B | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, | JANTX1N5524B-1 vs 1N5524B |