Part Details for JANTX1N5469C by Cobham PLC
Overview of JANTX1N5469C by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N5469C
JANTX1N5469C CAD Models
JANTX1N5469C Part Data Attributes
|
JANTX1N5469C
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5469C
Cobham PLC
Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2% | |
Diode Capacitance Ratio-Min | 2.9 | |
Diode Capacitance-Nom | 27 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 500 | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for JANTX1N5469C
This table gives cross-reference parts and alternative options found for JANTX1N5469C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5469C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5469C | 27pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | JANTX1N5469C vs 1N5469C |
1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7 | Microsemi Corporation | JANTX1N5469C vs 1N5469C |
JAN1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | JANTX1N5469C vs JAN1N5469C |
JANTXV1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, SIMILAR TO DO-7, 2 PIN | CRYSTALONICS Inc | JANTX1N5469C vs JANTXV1N5469C |
JAN1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N5469C vs JAN1N5469C |
1N5469C | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt, | Spectrum Control | JANTX1N5469C vs 1N5469C |
JANTX1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTX1N5469C vs JANTX1N5469C |
JANTXV1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | JANTX1N5469C vs JANTXV1N5469C |
1N5469C | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | JANTX1N5469C vs 1N5469C |
JANTX1N5469C | Variable Capacitance Diode, 27pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N5469C vs JANTX1N5469C |