Part Details for JANTX1N5419US/TR by Microchip Technology Inc
Overview of JANTX1N5419US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5419US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8937
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip JANTX1N5419US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $9.5700 | Buy Now |
DISTI #
150-JANTX1N5419US/TR-ND
|
DigiKey | UFR,FRR Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5701 | Buy Now |
DISTI #
JANTX1N5419US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 500V 3A 2-Pin D-5B - Tape and Reel (Alt: JANTX1N5419US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANTX1N5419US/TR
|
Mouser Electronics | Rectifiers 550V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$9.5700 / $10.3000 | Order Now |
DISTI #
JANTX1N5419US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6800 / $10.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6800 / $9.4400 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$8.9800 / $10.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6800 / $9.4400 | Buy Now |