Part Details for JANTX1N5310UR-1/TR by Microchip Technology Inc
Overview of JANTX1N5310UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5310UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3461
|
Newark | 100V 3.63Ma 500Mw Round-End Current Regulator Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N5310UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 / $31.0400 | Buy Now |
DISTI #
150-JANTX1N5310UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 3.63MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.0402 | Buy Now |
DISTI #
JANTX1N5310UR-1/TR
|
Avnet Americas | Current Regulator Diode 3.3mA Axial Leaded 2-Pin DO-7 - Tape and Reel (Alt: JANTX1N5310UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$29.8500 / $33.4300 | Buy Now |
DISTI #
494-JANTX1N5310UR1TR
|
Mouser Electronics | Current Regulator Diodes 100V 3.63MA 500MW Round-End Current Regulator TR RoHS: Not Compliant | 0 |
|
$33.4300 | Order Now |
DISTI #
JANTX1N5310UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.4300 | Buy Now |
|
Future Electronics | DIODE CUR REG 100V 3.63MA 500MW RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$30.4400 | Buy Now |
|
Future Electronics | DIODE CUR REG 100V 3.63MA 500MW RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$30.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6400 / $62.0900 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.1200 / $34.1100 | Buy Now |
DISTI #
JANTX1N5310UR-1/TR
|
Avnet Silica | (Alt: JANTX1N5310UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |