Part Details for JANTX1N5301 by Motorola Semiconductor Products
Overview of JANTX1N5301 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5301
JANTX1N5301 CAD Models
JANTX1N5301 Part Data Attributes
|
JANTX1N5301
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5301
Motorola Semiconductor Products
Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 115000 Ω | |
Limiting Voltage-Max | 1.55 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5301
This table gives cross-reference parts and alternative options found for JANTX1N5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon | Codi Semiconductor Inc | JANTX1N5301 vs 1N5301 |
1N5301 | 1.4mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | JANTX1N5301 vs 1N5301 |
JANTXV1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANTX1N5301 vs JANTXV1N5301 |
JANTX1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N5301 vs JANTX1N5301-1 |
JANTX1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTX1N5301 vs JANTX1N5301 |
1N5301TRTIN/LEAD | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, | Central Semiconductor Corp | JANTX1N5301 vs 1N5301TRTIN/LEAD |
1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | JANTX1N5301 vs 1N5301 |
JANHC1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DIE-1 | Microsemi Corporation | JANTX1N5301 vs JANHC1N5301 |
MX1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7 | Microsemi Corporation | JANTX1N5301 vs MX1N5301 |
1N5301-1E3 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5301 vs 1N5301-1E3 |