Part Details for JANTX1N5297UR-1 by Microchip Technology Inc
Overview of JANTX1N5297UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5297UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3408
|
Newark | 100V 1.1Ma 475Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N5297UR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8500 / $35.2000 | Buy Now |
DISTI #
JANTX1N5297UR-1-ND
|
DigiKey | DIODE CUR REG 100V 1.1MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2002 | Buy Now |
DISTI #
JANTX1N5297UR-1
|
Avnet Americas | Current Regulator Diode 1mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTX1N5297UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8500 / $37.9100 | Buy Now |
DISTI #
JANTX1N5297UR-1/TR
|
Avnet Americas | Current Regulator Diode 1mA Axial Leaded 2-Pin DO-7 - Tape and Reel (Alt: JANTX1N5297UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$33.9900 / $38.0700 | Buy Now |
DISTI #
494-JANTX1N5297UR-1
|
Mouser Electronics | Current Regulator Diodes 100V 1.1MA 475MW Current Regulator Round-End SMT RoHS: Not Compliant | 0 |
|
$37.9100 | Order Now |
DISTI #
JANTX1N5297UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
471 Alternates Available |
|
$37.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 471 Factory Stock |
|
$33.6200 / $92.0700 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.0200 / $38.6900 | Buy Now |
|
NexGen Digital | 50 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 471 Factory Stock |
|
$33.6200 / $92.0700 | Buy Now |
Part Details for JANTX1N5297UR-1
JANTX1N5297UR-1 CAD Models
JANTX1N5297UR-1 Part Data Attributes
|
JANTX1N5297UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5297UR-1
Microchip Technology Inc
Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.35 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5297UR-1
This table gives cross-reference parts and alternative options found for JANTX1N5297UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5297UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5297UR-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | JANTX1N5297UR-1 vs JANS1N5297UR-1 |
JAN1N5297UR-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB | JANTX1N5297UR-1 vs JAN1N5297UR-1 |
JAN1N5297UR | Microsemi Corporation | Check for Price | Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | JANTX1N5297UR-1 vs JAN1N5297UR |
JANS1N5297UR-1 | Microchip Technology Inc | $135.3461 | Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB | JANTX1N5297UR-1 vs JANS1N5297UR-1 |
1N5297UR-1 | Microchip Technology Inc | $22.7020 | Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB | JANTX1N5297UR-1 vs 1N5297UR-1 |