Part Details for JANTX1N4995US by Microchip Technology Inc
Overview of JANTX1N4995US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4995US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8468
|
Newark | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional Rohs Compliant: Yes |Microchip JANTX1N4995US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.6900 / $198.0300 | Buy Now |
DISTI #
JANTX1N4995US-ND
|
DigiKey | ZENER DIODE Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N4995US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$309.7400 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 360 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 |
136 Partner Stock |
|
$235.0200 / $276.7000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 103 |
|
RFQ | ||
|
Master Electronics | 5W Zener Diode - 360 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 |
136 Partner Stock |
|
$235.0200 / $276.7000 | Buy Now |
Part Details for JANTX1N4995US
JANTX1N4995US CAD Models
JANTX1N4995US Part Data Attributes:
|
JANTX1N4995US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4995US
Microchip Technology Inc
Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 360 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for JANTX1N4995US
This table gives cross-reference parts and alternative options found for JANTX1N4995US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4995US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4995US | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4995US vs JAN1N4995US |