Part Details for JANTX1N4995 by Microchip Technology Inc
Overview of JANTX1N4995 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15749-ND
|
DigiKey | DIODE ZENER 360V 5W E AXIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-JANTX1N4995
|
Mouser Electronics | Zener Diodes 360 V Voltage Regulator RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N4995
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
653 Alternates Available |
|
$247.7900 | Buy Now |
|
Onlinecomponents.com | 653 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 267 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N4995
JANTX1N4995 CAD Models
JANTX1N4995 Part Data Attributes:
|
JANTX1N4995
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4995
Microchip Technology Inc
Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 360 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for JANTX1N4995
This table gives cross-reference parts and alternative options found for JANTX1N4995. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4995, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4995 vs JANTX1N4995 |
JAN1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4995 vs JAN1N4995 |
JAN1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4995 vs JAN1N4995 |
1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N4995 vs 1N4995 |
1N4995 | Zener Diode, 360V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4995 vs 1N4995 |
JAN1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4995 vs JAN1N4995 |
JANTX1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N4995 vs JANTX1N4995 |
JANTXV1N4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N4995 vs JANTXV1N4995 |
SP4995 | Zener Diode, 360V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | JANTX1N4995 vs SP4995 |
1N4995 | Zener Diode, 360V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JANTX1N4995 vs 1N4995 |