Part Details for JANTX1N4985 by Micross Components
Results Overview of JANTX1N4985 by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4985 Information
JANTX1N4985 by Micross Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4985
|
Avnet Americas | 130V ZENER 500W - Bulk (Alt: JANTX1N4985) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 116 |
|
RFQ |
Part Details for JANTX1N4985
JANTX1N4985 CAD Models
JANTX1N4985 Part Data Attributes
|
JANTX1N4985
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4985
Micross Components
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 190 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTX1N4985
This table gives cross-reference parts and alternative options found for JANTX1N4985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4985 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4985 vs JAN1N4985 |
JANTXV1N4985 | Micross Components | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4985 vs JANTXV1N4985 |
JANTX1N4985 | Semtech Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4985 vs JANTX1N4985 |
JANTX1N4985 | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4985 vs JANTX1N4985 |
JAN1N4985 | Semicon Components Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4985 vs JAN1N4985 |
1N4985 | Semtech Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4985 vs 1N4985 |
JANTXV1N4985 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4985 vs JANTXV1N4985 |
JANTX1N4985 | Unitrode Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4985 vs JANTX1N4985 |