Part Details for JANTX1N4971 by Bkc Semiconductors Inc
Overview of JANTX1N4971 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N4971
JANTX1N4971 CAD Models
JANTX1N4971 Part Data Attributes
|
JANTX1N4971
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4971
Bkc Semiconductors Inc
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 220 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 34.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for JANTX1N4971
This table gives cross-reference parts and alternative options found for JANTX1N4971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4971 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | JANTX1N4971 vs 1N4971 |
1N4971 | Semtech Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4971 vs 1N4971 |
1N4971-TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4971 vs 1N4971-TR |
JANS1N4971 | Micross Components | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4971 vs JANS1N4971 |
1N4971 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4971 vs 1N4971 |
JAN1N4971 | Microchip Technology Inc | $6.0119 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4971 vs JAN1N4971 |
JANS1N4971 | Semtech Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4971 vs JANS1N4971 |
JAN1N4971 | Semicon Components Inc | Check for Price | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4971 vs JAN1N4971 |