Part Details for JANTX1N4970/TR by Microchip Technology Inc
Overview of JANTX1N4970/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4970/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6721
|
Newark | 33V 5W Voltage Regulator Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N4970/TR RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4800 / $5.6900 | Buy Now |
DISTI #
150-JANTX1N4970/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 119 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
JANTX1N4970/TR
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N4970/TR) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.4800 / $6.1300 | Buy Now |
DISTI #
579-JANTX1N4970/TR
|
Mouser Electronics | Zener Diodes 33V 5W Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$6.1300 | Order Now |
DISTI #
JANTX1N4970/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 119 Package Multiple: 1 | 0 |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 33 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$5.2200 / $5.7500 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3400 / $6.4400 | Buy Now |
DISTI #
JANTX1N4970/TR
|
Avnet Silica | Diode Zener Single 33V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N4970/TR) RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 33 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$5.2200 / $5.7500 | Buy Now |