Part Details for JANTX1N4964 by Sensitron Semiconductors
Overview of JANTX1N4964 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4964
|
Avnet Americas | Zener Single 18V 5000mW 2-Pin - Bag (Alt: JANTX1N4964) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for JANTX1N4964
JANTX1N4964 CAD Models
JANTX1N4964 Part Data Attributes
|
JANTX1N4964
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4964
Sensitron Semiconductors
Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 90 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for JANTX1N4964
This table gives cross-reference parts and alternative options found for JANTX1N4964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N4964 | Semtech Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4964 vs JANS1N4964 |
JAN1N4964 | Semtech Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4964 vs JAN1N4964 |
JANTX1N4964 | Unitrode Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4964 vs JANTX1N4964 |
JANTXV1N4964 | Micross Components | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4964 vs JANTXV1N4964 |
JANTXV1N4964 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4964 vs JANTXV1N4964 |
JAN1N4964 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4964 vs JAN1N4964 |
SX18 | Semtech Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4964 vs SX18 |
JANTXV1N4964 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4964 vs JANTXV1N4964 |
1N4964 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | JANTX1N4964 vs 1N4964 |
JAN1N4964 | Micross Components | Check for Price | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4964 vs JAN1N4964 |