Part Details for JANTX1N4957DUS by Microchip Technology Inc
Overview of JANTX1N4957DUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4957DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6677
|
Newark | 9.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4957DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $27.9500 | Buy Now |
DISTI #
JANTX1N4957DUS
|
Avnet Americas | Diode Zener Single 9.1V 1% 5W 2-Pin D-5B - Bulk (Alt: JANTX1N4957DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8800 / $30.1000 | Buy Now |
DISTI #
JANTX1N4957DUS/TR
|
Avnet Americas | Diode Zener Single 9.1V 1% 5W 2-Pin D-5B - Tape and Reel (Alt: JANTX1N4957DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANTX1N4957DUS
|
Mouser Electronics | Zener Diodes 9.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$30.1000 | Order Now |
DISTI #
JANTX1N4957DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.8800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 9.1 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$26.6900 / $55.9000 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.2200 / $30.7100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 9.1 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$26.6900 / $55.9000 | Buy Now |
Part Details for JANTX1N4957DUS
JANTX1N4957DUS CAD Models
JANTX1N4957DUS Part Data Attributes
|
JANTX1N4957DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4957DUS
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 150 mA |
Alternate Parts for JANTX1N4957DUS
This table gives cross-reference parts and alternative options found for JANTX1N4957DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4957DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4957DUS | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4957DUS vs JANTX1N4957DUS |
JANS1N4957DUS | Microchip Technology Inc | $543.7975 | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional | JANTX1N4957DUS vs JANS1N4957DUS |
JAN1N4957DUS | Microchip Technology Inc | $32.2997 | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional | JANTX1N4957DUS vs JAN1N4957DUS |
JAN1N4957DUS | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4957DUS vs JAN1N4957DUS |
JANS1N4957DUS | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4957DUS vs JANS1N4957DUS |