Datasheets
JANTX1N4954DUS by:

Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional

Part Details for JANTX1N4954DUS by Microchip Technology Inc

Overview of JANTX1N4954DUS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N4954DUS

Part # Distributor Description Stock Price Buy
DISTI # 32AJ3325
Newark 6.8 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4954DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $27.9500
  • 500 $26.8800
$26.8800 / $27.9500 Buy Now
DISTI # 1086-18460-ND
DigiKey DIODE ZENER 6.8V 5W D5B Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $27.9500
$27.9500 Buy Now
DISTI # JANTX1N4954DUS
Avnet Americas Diode Zener Single 6.8V 1% 5W 2-Pin E-Case SMD Bag - Bulk (Alt: JANTX1N4954DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $30.1000
  • 100 $27.9500
  • 500 $26.8800
$26.8800 / $30.1000 Buy Now
DISTI # 494-JANTX1N4954DUS
Mouser Electronics Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant 0
  • 100 $27.9500
$27.9500 Order Now
DISTI # JANTX1N4954DUS
Microchip Technology Inc Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $30.1000
$30.1000 Buy Now
Onlinecomponents.com 5W Zener Diode - 6.8 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $55.9000
  • 50 $34.4000
  • 75 $27.2300
  • 100 $26.6900
$26.6900 / $55.9000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 11 Package Multiple: 1 0
  • 1 $30.7100
  • 100 $28.2900
  • 500 $26.8800
  • 800 $26.2200
$26.2200 / $30.7100 Buy Now
Master Electronics 5W Zener Diode - 6.8 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $55.9000
  • 50 $34.4000
  • 75 $27.2300
  • 100 $26.6900
$26.6900 / $55.9000 Buy Now

Part Details for JANTX1N4954DUS

JANTX1N4954DUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4954DUS Part Data Attributes

JANTX1N4954DUS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N4954DUS Microchip Technology Inc Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 52 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 175 mA

Alternate Parts for JANTX1N4954DUS

This table gives cross-reference parts and alternative options found for JANTX1N4954DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4954DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4954DUS vs JAN1N4954DUS
JAN1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4954DUS vs JAN1N4954DUS
Part Number Description Manufacturer Compare
JANTX1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4954DUS vs JANTX1N4954DUS
JANS1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4954DUS vs JANS1N4954DUS
JAN1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4954DUS vs JAN1N4954DUS
JAN1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4954DUS vs JAN1N4954DUS
JANS1N4954DUS Zener Diode, 6.8V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4954DUS vs JANS1N4954DUS

JANTX1N4954DUS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4954DUS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4954DUS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N4954DUS would you like to use for your alert(s)?
  • Please alert me when JANTX1N4954DUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4954DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4954DUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4954DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4954DUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4954DUS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: