Part Details for JANTX1N4946 by Microchip Technology Inc
Overview of JANTX1N4946 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5053
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N4946 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $9.7200 | Buy Now |
DISTI #
1086-2383-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7200 | Buy Now |
DISTI #
JANTX1N4946
|
Avnet Americas | - Bulk (Alt: JANTX1N4946) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$9.3500 / $10.4700 | Buy Now |
DISTI #
494-JANTX1N4946
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 63 |
|
$9.7200 / $10.4700 | Buy Now |
DISTI #
JANTX1N4946
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1315 Alternates Available |
|
$10.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1315 Factory Stock |
|
$10.2600 / $14.9600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1200 / $11.0000 | Buy Now |
DISTI #
JANTX1N4946
|
EBV Elektronik | (Alt: JANTX1N4946) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1315 Factory Stock |
|
$10.2600 / $14.9600 | Buy Now |
Part Details for JANTX1N4946
JANTX1N4946 CAD Models
JANTX1N4946 Part Data Attributes
|
JANTX1N4946
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4946
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/359F | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4946
This table gives cross-reference parts and alternative options found for JANTX1N4946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4946G-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | JANTX1N4946 vs 1N4946G-B |
RL105F-N | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | JANTX1N4946 vs RL105F-N |
JAN1N4946 | Microchip Technology Inc | $5.7701 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | JANTX1N4946 vs JAN1N4946 |
RL105V23 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | JANTX1N4946 vs RL105V23 |
1N4946 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-15, 2 PIN | JANTX1N4946 vs 1N4946 |
RL105N02 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | JANTX1N4946 vs RL105N02 |
1N4946GP-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | JANTX1N4946 vs 1N4946GP-E3 |
1N4946GP-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTX1N4946 vs 1N4946GP-BP |
1N4946GH01 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | JANTX1N4946 vs 1N4946GH01 |