Part Details for JANTX1N4477US by Semtech Corporation
Results Overview of JANTX1N4477US by Semtech Corporation
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4477US
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JANTX1N4477USS-ND
                            
                        
                     
                 | 
                Digi-Key | 33V ZENER 1.5W pbFree: No Min Qty: 250 Container: Bulk | 
                    
                        0 Bulk  | 
                
                    
  | 
                $10.0905 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JANTX1N4477US
                            
                        
                     
                 | 
                Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin SMD - Trays (Alt: JANTX1N4477US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 | Americas - 0 | 
                    
  | 
                $8.9855 / $17.1974 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                27W6482
                            
                        
                     
                 | 
                Newark | 33V ZENER 1.5W RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $8.0600 / $12.2800 | Buy Now |