There are no models available for this part yet.
Overview of JANTX1N4474DUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4474DUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK8787
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTX1N4474DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4400 / $43.1000 | Buy Now | |
DISTI #
150-JANTX1N4474DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.1003 | Buy Now | |
DISTI #
579-JANTX1N4474DUSTR
|
Mouser Electronics | Zener Diodes 24V 16 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$46.4100 | Order Now | |
DISTI #
JANTX1N4474DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$39.1200 / $46.4100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1500 / $112.7100 | Buy Now | ||
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.4300 / $47.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$41.1500 / $112.7100 | Buy Now |