Part Details for JANTX1N4468US/TR by Microchip Technology Inc
Overview of JANTX1N4468US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4468US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4850
|
Newark | 13 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4468US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $10.1400 | Buy Now |
DISTI #
150-JANTX1N4468US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1400 | Buy Now |
DISTI #
JANTX1N4468US/TR
|
Avnet Americas | Diode Zener Single 13V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: JANTX1N4468US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$10.1400 / $10.9200 | Buy Now |
DISTI #
494-JANTX1N4468US/TR
|
Mouser Electronics | Zener Diodes 13V 8 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$10.1400 | Order Now |
DISTI #
JANTX1N4468US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2900 / $9.9800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.5100 / $11.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2900 / $9.9800 | Buy Now |