Part Details for JANTX1N4370AUR-1/TR by Microchip Technology Inc
Overview of JANTX1N4370AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4370AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4812
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4370AUR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.1200 | Buy Now |
DISTI #
150-JANTX1N4370AUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1200 | Buy Now |
DISTI #
494-JANTX1N4370AUR1R
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.1200 | Order Now |
DISTI #
JANTX1N4370AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.5700 / $12.5000 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.6200 / $9.1900 | Buy Now |
DISTI #
JANTX1N4370AUR-1/TR
|
Avnet Silica | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4370AUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N4370AUR-1/TR
|
EBV Elektronik | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4370AUR-1/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.5700 / $12.5000 | Buy Now |