Part Details for JANTX1N4148UBCD/TR by Microchip Technology Inc
Overview of JANTX1N4148UBCD/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UBCD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6563
|
Newark | Signal Or Computer Diode Ubc Rohs Compliant: Yes |Microchip JANTX1N4148UBCD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.8000 / $29.9500 | Buy Now |
DISTI #
150-JANTX1N4148UBCD/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.9502 | Buy Now |
DISTI #
JANTX1N4148UBCD/TR
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC T/R - Tape and Reel (Alt: JANTX1N4148UBCD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$28.8000 / $32.2500 | Buy Now |
DISTI #
579-JNTX1N4148UBCDTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$29.9500 | Order Now |
DISTI #
JANTX1N4148UBCD/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UBC, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.2500 | Buy Now |
|
Future Electronics | 1N4148 Series 75 V 1A Standard Fast Recovery Diode Array SMD-3 RoHS: Non Compliant pbFree: No Min Qty: 930 Package Multiple: 930 Container: Reel | 0Reel |
|
$29.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.6000 / $59.9000 | Buy Now | |
DISTI #
JANTX1N4148UBCD/TR
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC T/R - Tape and Reel (Alt: JANTX1N4148UBCD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$28.8000 / $32.2500 | Buy Now |
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.1000 / $32.9100 | Buy Now |
|
Master Electronics | 0 |
|
$28.6000 / $59.9000 | Buy Now |
Part Details for JANTX1N4148UBCD/TR
JANTX1N4148UBCD/TR CAD Models
JANTX1N4148UBCD/TR Part Data Attributes:
|
JANTX1N4148UBCD/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UBCD/TR
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 35 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |