Part Details for JANTX1N4148UBCC by VPT Components
Overview of JANTX1N4148UBCC by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4148UBCC
|
Avnet Americas | Silicon Switching Diode 75V 200mA 4-Pin UBC Surface Mount - Bulk (Alt: JANTX1N4148UBCC) Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8844 / $18.4884 | Buy Now |
DISTI #
JANTX1N4148UBCC
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/116 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.2300 | Buy Now |
Part Details for JANTX1N4148UBCC
JANTX1N4148UBCC CAD Models
JANTX1N4148UBCC Part Data Attributes:
|
JANTX1N4148UBCC
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UBCC
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-24 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |