There are no models available for this part yet.
Overview of JANTX1N4128-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4128-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4753
|
Newark | 60V 400 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N4128-1/TR RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.7300 | Buy Now | |
DISTI #
150-JANTX1N4128-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 143 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7300 | Buy Now | |
DISTI #
JANTX1N4128-1/TR
|
Avnet Americas | Diode Zener Single 60V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: JANTX1N4128-1/TR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.5500 / $5.1000 | Buy Now | |
DISTI #
494-JANTX1N4128-1/TR
|
Mouser Electronics | Zener Diodes 60V 400 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$4.7300 | Order Now | |
DISTI #
JANTX1N4128-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3400 / $4.7800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4400 / $5.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3400 / $4.7800 | Buy Now |