There are no models available for this part yet.
Overview of JANTX1N4124DUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4124DUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3052
|
Newark | 43V 250 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4124DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4600 / $26.4800 | Buy Now | |
DISTI #
150-JANTX1N4124DUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4802 | Buy Now | |
DISTI #
494-JANTX1N4124DUR1R
|
Mouser Electronics | Zener Diodes 43V 250 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$26.4800 | Order Now | |
DISTI #
JANTX1N4124DUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.5200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2900 / $52.9600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.8400 / $29.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.2900 / $52.9600 | Buy Now |