JANTX1N4122-1D
Description: Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4122-1D by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTX1N4122-1D by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4122-1D by MACOM

JANTX1N4122-1D
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435
Reference Voltage-Nom
36 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
250 mA
Want to compare parts?
  1. JANTX1N4122-1D
    MACOM
    Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4122-1D

This table gives cross-reference parts and alternative options found for JANTX1N4122-1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4122-1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4122D/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs JANTX1N4122D/TR
JANTXV1N4122D-1/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs JANTXV1N4122D-1/TR
1N4122DE3/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs 1N4122DE3/TR
1N4122D7 Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional Microsemi Corporation JANTX1N4122-1D vs 1N4122D7
JANTXV1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N4122-1D vs JANTXV1N4122D-1
1N4122-1D Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANTX1N4122-1D vs 1N4122-1D
1N4122D7E3 Zener Diode, 36V V(Z), 5%, 0.4W, Silicon, Unidirectional, Microsemi Corporation JANTX1N4122-1D vs 1N4122D7E3
1N4122D/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs 1N4122D/TR
1N4122DD7 Zener Diode, 36V V(Z), 1%, 0.4W, Silicon, Unidirectional Microsemi Corporation JANTX1N4122-1D vs 1N4122DD7
JAN1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTX1N4122-1D vs JAN1N4122D-1
Part Number Description Manufacturer Compare
JANTXV1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N4122-1D vs JANTXV1N4122D-1
JAN1N4122D-1/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs JAN1N4122D-1/TR
JANTXV1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4122-1D vs JANTXV1N4122D-1
JAN1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4122-1D vs JAN1N4122D-1
1N4122D-1E3/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs 1N4122D-1E3/TR
1N4122DE3 Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs 1N4122DE3
JANTXV1N4122D-1 Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTX1N4122-1D vs JANTXV1N4122D-1
JANTXV1N4122-1D Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4122-1D vs JANTXV1N4122-1D
JANTX1N4122D Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANTX1N4122-1D vs JANTX1N4122D
1N4122DE3/TR Zener Diode, 36V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4122-1D vs 1N4122DE3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4122-1D by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4122-1D by MACOM

Select Manufacturer
Which Manufacturer of JANTX1N4122-1D would you like to use for your alert(s)?
  • Please alert me when JANTX1N4122-1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4122-1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4122-1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4122-1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4122-1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4122-1D by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: