Part Details for JANTX1N4121-1 by VPT Components
Overview of JANTX1N4121-1 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4121-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4121-1
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4121-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7280 / $8.5732 | Buy Now |
DISTI #
JANTX1N4121-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 85 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.3900 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ |
Part Details for JANTX1N4121-1
JANTX1N4121-1 CAD Models
JANTX1N4121-1 Part Data Attributes
|
JANTX1N4121-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4121-1
VPT Components
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 25.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4121-1
This table gives cross-reference parts and alternative options found for JANTX1N4121-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4121-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4121-AP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4121-1 vs 1N4121-AP |
JAN1N4121 | Knox Semiconductor Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.25W, | JANTX1N4121-1 vs JAN1N4121 |
JANTXV1N4121-1 | VPT Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N4121-1 vs JANTXV1N4121-1 |
JANTXV1N4121-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, | JANTX1N4121-1 vs JANTXV1N4121-1 |
JANTX1N4121 | MACOM | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4121-1 vs JANTX1N4121 |
1N4121-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4121-1 vs 1N4121-TP |
1N4121 | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTX1N4121-1 vs 1N4121 |
1N4121 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 0.25W, | JANTX1N4121-1 vs 1N4121 |
JANTXV1N4121 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | JANTX1N4121-1 vs JANTXV1N4121 |
1N4121 | VPT Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JANTX1N4121-1 vs 1N4121 |