Diodes
JANTX1N4110-1
Description: Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of JANTX1N4110-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4110-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4110-1
Avnet Americas Zener Single 16V 500mW 2-Pin - Bulk (Alt: JANTX1N4110-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANTX1N4110-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4110-1 by Sensitron Semiconductors

JANTX1N4110-1
Sensitron Semiconductors
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN/LEAD (SN/PB)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4110-1
    Sensitron Semiconductors
    Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N4110-1

This table gives cross-reference parts and alternative options found for JANTX1N4110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JANTXV1N4110-1
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4110-1 vs JANS1N4110-1
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANTX1N4110-1 vs JANTXV1N4110-1
JANTX1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JANTX1N4110-1
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JANTX1N4110-1 vs JAN1N4110-1
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JANTX1N4110-1 vs JANTXV1N4110-1
1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs 1N4110
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JAN1N4110-1
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JANS1N4110-1
1N4110-1 Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N4110-1 vs 1N4110-1
Part Number Description Manufacturer Compare
JANTX1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JANTX1N4110-1
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANTX1N4110-1 vs JANS1N4110-1
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JAN1N4110-1
1N4110-1 Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N4110-1 vs 1N4110-1
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JANTX1N4110-1 vs JANTXV1N4110-1
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4110-1 vs JANS1N4110-1
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JANTX1N4110-1 vs JAN1N4110-1
1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs 1N4110
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JANTX1N4110-1 vs JANTXV1N4110-1
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4110-1 vs JANS1N4110-1

Related Parts for JANTX1N4110-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4110-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4110-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N4110-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4110-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4110-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4110-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4110-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4110-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4110-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: